Easter Opening Hours and Delivery Dates here

Wiha 07656 Precision ESD Hex Nut Driver 4.0mm

Order Code:

50-4359

Brand: Wiha MPN: 07656 EAN-13: 4010995076566
  • Country of Origin: Germany
  • View All

Discontinued


A 5mm precision hex nut driver for working on electrostatically sensitive components.


  • Chrome-vanadium steel shaft, through-hardened and chrome-plated
  • Shaft length 60mm
  • Precision handle with rotating cap
  • Surface resistance 106 to 109 Ω
  • Conforms to IEC 61340-5-1
Blade Length 60mm
Handle dimensions 95 x 13mm
Length 155mm
Nut Size 4mm

Trustpilot