Wiha 00556 PicoFinish Hex Nut Driver 7mm

Order Code:

50-4383

Brand: Wiha MPN: 00556 EAN-13: 4010995005566
  • Country of Origin:
  • View All

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop Blade tip.


Blade Length 60mm
Handle dimensions 100 x 18mm
Length 160mm
Nut Size 7mm

Trustpilot