Christmas Opening Hours and Delivery Dates here

Wiha 00550 PicoFinish Hex Nut Driver 3.5mm

Order Code:

50-4374

Brand: Wiha MPN: 00550 EAN-13: 4010995005504
  • Country of Origin: Germany
  • View All

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop Blade tip.


Blade Length 60mm
Handle dimensions 100 x 18mm
Length 160mm
Nut Size 3.5mm

Trustpilot