Christmas Opening Hours and Delivery Dates here

Wiha 00530 PicoFinish Hex Screwdriver 2.8mm (7/64")

Order Code:

50-4255

Brand: Wiha MPN: 00530 EAN-13: 4010995005306
  • Country of Origin: Germany
  • View All

Discontinued


High quality screwdriver manufactured with Wiha 'Pico Finish' grip and quick turning zone. ChromTop® blade tip.


  • Chromium-vanadium molybdenum steel
  • Through hardened
  • Matt chrome-plated
Blade Length 60mm
Overall Length 160mm
Tip Type Hex
Tip Size 2.8mm
Insulation Type None

Trustpilot