Christmas Opening Hours and Delivery Dates here

Wieland 93.010.0153.0 Distribution Connector ST16/2 VT 5/1 P WS 1xI/P 2xO/P

Order Code:

49-4788

Brand: Wieland MPN: 93.010.0153.0 EAN-13: 2050000255410

Discontinued


This white 2-pole distribution connector 48V/25A from Wieland is fitted with a screw connection and integrated locking device. Manufactured with polyamide housing material, CuZn contact material (silver-plated surface finish) and IP20 protection.


  • 1 input - 5 outputs
  • 31.5 x 25 x 22mm (L x W x H)
  • Manufacturer's part 93.010.0153.0

Supplied without indicator lamp and socket.
Type Distribution connector
Connection Free plug / receptacle
Number of Pins 2
Number of Rows 1
Orientation Straight

Trustpilot