Easter Opening Hours and Delivery Dates here

Wieland 57.506.0055.0 selos Feed-through DIN Block WK 6 / U /V0 41A Grey

Order Code:

49-4989

Brand: Wieland MPN: 57.506.0055.0 EAN-13: 2050001324085

Discontinued


This selos Feed-Through DIN Block WK 6/U/V0 41A from Wieland has been designed for efficient wiring and offers optimum handling. Reliable and maintenance-free, the smaller size makes it perfect in areas with limited space and is simple to connect.


  • Grey colour
  • For mounting on TS 35 and TS 32
  • Screw connection
  • Multi-wire connection
  • Connect with or without ferrules
  • Rugged clamping body design
  • One-piece threaded collar
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • 48mm length
  • 6mm² nominal cross section
  • Manufacturer's part 57.506.0055.0
Type Conductor through terminal block
No. of Ways 1
Termination Screw
Body Style Vertical
Current Rating 41A
Wire Gauge (AWG) 10AWG

Trustpilot