Christmas Opening Hours and Delivery Dates here

Wieland 56.704.7855.0 fasis Tier DIN Block WKFN 4 E/D/SL/35 32A Grey/Green-yello

Order Code:

49-5112

Brand: Wieland MPN: 56.704.7855.0

Discontinued


Wieland's grey fasis multi-tier DIN block WKFN 4 E/D/SL/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 32A current rating, 500V rated voltage and is valid for fine-stranded wires with a cross section of 0.13–4mm², along with solid/stranded wires with a cross section of 0.13–6mm².


  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 6 x 90 x 48mm (W x L x H)
  • 11mm wire strip length
  • Vertically connected
  • Connect with or without ferrules
  • Easy to wire front connection
  • 2 levels - 4 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.704.7855.0

No. of Ways 2
Current Rating 32A
Termination Cage clamp
Body Style Vertical
Wire Gauge 10AWG

Trustpilot