Wieland 07.313.1655.0 Intermediate Plate for WKFN.. Blocks ZP/WKFN 4 TKG Grey

Standard range
Order Code:

49-5123

Brand: Wieland MPN: 07.313.1655.0 EAN-13: 2050001326454
Qty Unit Price (Ex VAT)
1+ £0.450
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

This Intermediate Plate ZP/WKFN 4 TKG from Wieland is for use with WKFN DIN rail terminal blocks and can be easily attached via the snap in feature. The thickness of the plate is 4mm.


  • Grey colour
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.313.1655.0
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style Intermediate plate
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot