Christmas Opening Hours and Delivery Dates here
Widap DP20 50R 5% 20W Standard Wire-wound Potentiometer

Widap DP20 50R 5% 20W Standard Wire-wound Potentiometer

Order Code:

63-2945

Brand: Widap MPN: 230003050R

Discontinued


A 50R 20W wirewound potentiometer on a Ø34mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 251°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Resistance 50Ω
Tolerance 5%
No of Turns 3/4
Taper Linear
Power Rating 20W
Shaft Diameter 6mm
Shaft Length 9.5mm

Trustpilot