Christmas Opening Hours and Delivery Dates here
Widap 600026 Electric motor capacitor 35 µF 450 V AC 5% 45 mm Film

Image Representative of Range

Widap 600026 Electric motor capacitor 35 µF 450 V AC 5% 45 mm Film

Order Code:

20-6814

Brand: Widap MPN: 600026 EAN-13: 2050010159951
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 15/01/2026

Widap 600026 is an electric motor capacitor with a capacitance rating of 35 µF, designed to operate at a voltage of 450 V AC with a tolerance of ±5%. This film capacitor, identified by its Ø 45 mm dimension, utilises thin film technology to provide stable electrical performance and reliable operation in demanding environments. Ideal for use in motor start and run applications, this capacitor is suited for various industrial and domestic appliances requiring efficient phase shift operation.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot