Christmas Opening Hours and Delivery Dates here
Widap 600002 Electric motor capacitor 1.5 µF 450 V AC 5% Ø 25 mm

Image Representative of Range

Widap 600002 Electric motor capacitor 1.5 µF 450 V AC 5% Ø 25 mm

Order Code:

20-6791

Brand: Widap MPN: 600002 EAN-13: 2050010158886
Qty Unit Price (Ex VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 15/01/2026

Widap 600002 is a high-quality electric motor capacitor specifically designed for applications requiring reliable performance, such as in electric motor circuits. This thin film capacitor features a capacitance of 1.5 microfarads and is rated for up to 450 volts AC, with a tolerance of 5%. With a diameter of 25 mm, it is compact and suitable for space-constrained installations. Widely used in industrial and commercial settings, this capacitor supports the efficient operation of motors by providing necessary phase shift for motor start and run functions. These characteristics make it an essential component in various motor-driven applications requiring precise and consistent electrical performance.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot