Christmas Opening Hours and Delivery Dates here
White Label TB05-BB5D-110 110° NC Plastic Case Thermal Protector

White Label TB05-BB5D-110 110° NC Plastic Case Thermal Protector

Order Code:

59-5489

Brand: White Label MPN: TB05-BB5D-110 EAN-13: 4016138783285

Discontinued


A 110° 5A thermal switches that use a high-impedance bimetallic snap disc for detection and switching. The compact design and high thermal sensitivity ensure good performance and the protector automatically resets itself when the disc cools down to the snap-back temperature. Designed to give thermal overload protection for small electrical equipment, small electric motors, heating appliances, fluorescent lighting ballasts, etc.


  • Normally closed contacts
  • Case design gives fast and efficient temperature transfer
  • Mould-proof housing
  • Normally closed contacts
  • UL, VDE, CQC
Sensor Type Plastic case thermal protector
Current 5A
Response Temperature max. 110°C
Voltage 250V

Trustpilot