Christmas Opening Hours and Delivery Dates here

White Label EF42.1 Choke Coil Kit 220nH

Order Code:

50-1198

Brand: White Label MPN: EF42.1

Discontinued


This 220nH 1-chamber, high quality choke coil kit is ideal for a wide range of applications such as resonant circuit coils, inductors, transformers and electronic ballasts in power supply and lighting circuits. The ferrite core halves fit together congruently and are bonded with a two-component adhesive. The AL value can be reduced by inserts placed between the core halves.


  • Suitable for use up to 25kHz
  • Reduced overall height
  • Coil body self-extinguishing to UL 94V-0
Type Choke kit
Inductance 220nH

Trustpilot