Easter Opening Hours and Delivery Dates here

White Label 182300 LED Assortment Set 300pcs Supplied in a Robust Plastic Box

Order Code:

55-1565

Brand: White Label MPN: 182300

Discontinued


A quality 300-piece LED set that contains components that can be used for a wide variety of educational and experimentational projects. The LEDs, series resistors and LED holders all come in a robust plastic box.


  • Lid insert includes technical information and useful information
Forward Current 30mA
Forward Voltage Typical 2 (red) / 2.2 (green) / 2.1 (yellow) / 3.5 (blue / white)
LED Colour Red, green, yellow, blue, white
Lens Type Water clear (red / blue / white) / green diffused / yellow diffused
Luminous Intensity 80 (red) / 40 (green) / 30 (yellow) / 2000 (blue) / 1200 (white)
Max Operating Temp +80°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 30 (red) / 35 (green) / 35 (yellow) / 20 (blue) / 25 (white)

You may also like


Trustpilot