Wera 05332612001 867/9 C IP 4mm Halfmoon Direct Drive Torx Plus Bit 5IP/70/3mm

Order Code:

54-7328

Brand: Wera MPN: 05332612001 EAN-13: 4013288035882
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 4mm Halfmoon direct drive bit from Wera has a 70 x 3mm shaft and is suitable for use with Torx Plus size 5IP screws.


  • Length 70mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 70mm

Trustpilot