Christmas Opening Hours and Delivery Dates here

Wera 05200995001 Tool-Check Automotive 1 38 pieces

Order Code:

08-3290

Brand: Wera MPN: 05200995001 EAN-13: 4013288165343
  • Country of Origin: Czech Republic
  • View All

Discontinued


Ratchet, bits and sockets in a minimum of space - as compact as it gets. Simple operation, even with just one hand, in confined working spaces. Drop-forged, full-steel design and fine-pitched mechanism with 60 teeth that allows a small return angle of 6° for precise working. Easy left/right switchover. Ergonomically designed ratchet head and lever. Suitable for ¼" bit and socket take-up. The use of ¼" sockets is also possible with the Wera adaptor 870/1. Tough viscous bits for universal use. Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
28 bits; 1 870/1 socket adaptor (1/4" hexagonal to 1/4" square); 7 manual & power tool sockets; 1 Rapidaptor bit holder; 1 Wera Bit Ratchet Zyklop Mini 1, with drop-forged steel design suitable for the fitting of bits with 1/4" hexagonal headed drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173), i.e. Wera Series 1 and 4. Can also be used with 1/4" sockets by using the socket adaptor (870/1).
Type Bit set

Trustpilot