Christmas Opening Hours and Delivery Dates here

Wera 05110069001 336 Stubby Screwdriver 4mm

Order Code:

54-7824

Brand: Wera MPN: 05110069001 EAN-13: 4013288037022
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 4mm stubby slotted screwdriver from Wera has a chrome-plated round 25mm black point blade and a 54mm single-component non-roll Kraftform handle.


  • Blade diameter: 4.0mm
  • Blade length: 25mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Handle grip dimensions: 54mm
Blade Length 25mm
Overall Length 79mm
Tip Type Slotted
Tip Size 4mm
Insulation Type None
Slotted Tip Thickness 0.8mm

Trustpilot