Wera 05078345001 7783 Square Drive Insert for Torque Wrenches, 1/2in

Order Code:

54-7146

Brand: Wera MPN: 05078345001 EAN-13: 4013288024183
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £65.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/12/2025

This square drive insert from Wera has a 1/2in drive and a diameter of 30mm.


  • Height 30mm
  • Length 25mm
  • Width 18mm
  • Weight 192g
Type Insert
Drive Size 1/2in
Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot