Christmas Opening Hours and Delivery Dates here

Wera 05057603001 840/1 Impaktor Insert Bits Hex-Plus 3mm x 25mm (Box 10)

Order Code:

97-5707

Brand: Wera MPN: 05057603001 EAN-13: 4013288178701

Discontinued


Wera Impaktor Hex-Plus bits 25mm long with 1/4in hexagon drive , suitable for DIN 3126-F 6.3, ISO 1173 bit holders.

The Impaktor technology ensures an above-average service life even under extreme conditions thanks to the best possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance.

Size: 3mm x 25mm.
Box of 10


Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size 3mm
Head Type Hex-Plus
Number of Pieces 10
Overall Length 25mm

Trustpilot