Wera 05009335001 Stubby Pozidriv Screwdriver PZ2

Order Code:

54-6912

Brand: Wera MPN: 05009335001 EAN-13: 4013288004109
  • Country of Origin: Czech Republic
  • View All

Discontinued


This Pozidriv PZ2 stubby/carburettor screwdriver from Wera has a chrome-plated round 25 x 6mm black point blade and a 54mm single-component non-roll Kraftform handle.


  • Length 79mm
  • Weight 37.2g
Blade Length 25mm
Overall Length 79mm
Tip Type Pozidriv
Tip Size 2
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Insulated false
Insulation Type None
Isolation protection 1000 V false
Low spark model false
Model Straight
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total length 79mm
VDE tested false

Trustpilot