Christmas Opening Hours and Delivery Dates here

Wera 05006550001 Kraftform Kompakt VDE 60 i Take It Easy SB 0.4 x 2.5 x 157mm

Order Code:

08-3043

Brand: Wera MPN: 05006550001 EAN-13: 4013288228925
  • Country of Origin: Czech Republic
  • View All

Discontinued


VDE blade for the Kraftform Kompakt handle/interchangeable blade system for lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. With anti-roll protection and Take it easy tool finder: colour coding by profile and laser-engraved size indication.
Application:Slotted screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Conical cutting edge, burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Tip Size 2.5mm
Blade Thickness 0.4mm
Downforce Slot
Range of use Electrician
Type Interchangeable bit

Trustpilot