Christmas Opening Hours and Delivery Dates here

Wera 05003644001 8100SC/1 22-Piece Zyklop Metric Ratchet Set, 1/2in Drive

Order Code:

54-7067

Brand: Wera MPN: 05003644001 EAN-13: 4013288121172
  • Country of Origin:
  • View All

Discontinued


This set from Wera includes 1 Zyklop ratchet with 1/2in drive, long and short extensions with free-turning sleeve, 1 sliding T-handle and 1 universal joint, plus a selection of 17 metric Zyklop sockets, supplied in a strong metal case.


  • Drive 1/2 in

Set includes the following bits: 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm, 27mm, 30mm, 32mm.
Type Ratchet set
Number of Pieces 22
Material Steel
Measurement 10 to 32mm
Socket Type Metric

Trustpilot