Christmas Opening Hours and Delivery Dates here

Wera 05003595001 8100SB/3 17-Piece Zyklop Imperial Ratchet Set, 3/8in Drive

Order Code:

54-6795

Brand: Wera MPN: 05003595001 EAN-13: 4013288121158
  • Country of Origin:
  • View All

Discontinued


This set from Wera includes 1 Zyklop ratchet with 3/8in drive, long and short extensions with free-turning sleeve, 1 sliding T-handle and 1 universal joint, plus a selection of 12 imperial Zyklop sockets, supplied in a strong metal case.


  • Height 55mm
  • Length 295mm
  • Width 238mm
  • Weight 2595g

Set includes the following sockets: 1/4in, 5/16in, 11/32in, 3/8in, 7/16in, 1/2in, 9/16in, 5/8in, 11/16in, 3/4in, 13/16in, 7/8in.
Type Zyklop
Number of Pieces 17
Measurement 1/4 to 7/8in
Socket Type Imperial

Trustpilot