Christmas Opening Hours and Delivery Dates here

Wera 05003400001 60I Interchangeable Blade Slotted 0.4/2.5/154 KKVDE

Order Code:

86-5949

Brand: Wera MPN: 05003400001 EAN-13: 4013288104052
  • Country of Origin: Czech Republic
  • View All

Discontinued


A slotted VDE screwdriver blade for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The blade is individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • Tip width: 2.5mm
  • Tip thickness: 0.4mm
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • Wera black point tip for exact fit and corrosion protection
  • 9mm hex drive with lead-in chamfer
  • Length 154mm
  • Wera type 05003400001
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved Yes

Trustpilot