Christmas Opening Hours and Delivery Dates here

Weller WATCBF Carbon Fibre Brush Pair 43mm x 47mm Durable Cleaning

Order Code:

08-2905

Brand: Weller MPN: WATCBF EAN-13: 4003019447213
Qty Unit Price (Ex VAT)
1+ £94.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 16/01/2026

The Weller WATCBF Carbon fibre brush is a soldering accessory consisting of two pieces measuring 43 mm in diameter and 47 mm in length. Made from durable carbon fibre, it is ideal for cleaning and maintaining soldering tips and surfaces. This product is commonly used in electronics for ensuring optimal conductivity and performance.
Type Carbon fibre brush
Diameter 43mm
Dimensions (Ø x L) 43 mm x 47 mm
Length 47mm
Temperature Range -10 °C to +45°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot