Easter Opening Hours and Delivery Dates here

Weller T0050102799 RT Pico Knife-tip 45° Soldering Tip 1pc 15.9mm

Order Code:

08-2727

Brand: Weller MPN: T0050102799 EAN-13: 4003019442577

Discontinued


Weller manufactures the RTP 010 K MS soldering tip, featuring a 45-degree knife-tip design with a length of 15.9 mm. This specific soldering tip model is ideal for precision soldering tasks requiring fine, angled contact. It is well-suited for applications in electronics assembly and small-scale repairs.
For Use With WXPP MS
Tip Type Knife-tip 45°
Tip Size 1mm
Length 15.9mm
Type Soldering tip

Trustpilot