Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller 0050107299 8100UD Expert Soldering Gun 100W 240V

Order Code:  

97-5670

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: 0050107299  Copy to clipboard EAN-13: 5012535050011
 Report an error

Discontinued

The Weller 8100UD Expert Soldering Gun is an all-purpose gun that tackles cutting, sealing, and soldering with instant heat, through interchangeable tips operated by fingertip trigger control from this instant heat gun that is ready to solder in 6 seconds.

It has a high-efficiency tip of pre-tinned pure copper and a built-in spotlight which illuminates work.

Specification:

Voltage: 230/240V.
Input Power: 100W.
Max. Temperature: 300°C.
Iron Tip: T0054000299, 7135 Soldering Tip for 8100/9200.
Weight: 1.13kg.


Type Iron

Reviews


Be the first to submit a review