Christmas Opening Hours and Delivery Dates here
Weiss VSTR 100/18 Safety Transformer 230V/18V AC 100VA Robust Design

Image Representative of Range

Weiss VSTR 100/18 Safety Transformer 230V/18V AC 100VA Robust Design

Order Code:

13-5374

Brand: Weiss Elektrotechnik MPN: VSTR 100/18 EAN-13: 4016138645613
Qty Unit Price (Ex VAT)
1+ £47.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Weiss Elektrotechnik manufactures the VSTR 100/18, a safety transformer designed for converting 230 V AC to 18 V AC with a power output of 100 VA and a current rating of 5.56 A. This transformer is ideal for automation and other applications requiring reliable power conversion and isolation. The product is commonly used in settings where electrical safety and mains voltage reduction are essential.
Type Safety transformer
Primary Voltages 1 x 230 V
Power Rating 100VA
No of Outputs 1
Current Rating 5.56A
Connection Screw terminal
Dimensions (W x H) 84 mm x 78 mm
Frequency 50 - 60Hz
Height 78mm
Insulation class T 40/E
Max. ambient temperature +40°C
Min. ambient temperature -20°C
Number of Inputs 1
Output Voltage 1 x 18 V AC
Protection Class II
Standards IEC/EN 61558-2-6
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot