Christmas Opening Hours and Delivery Dates here
Weidmuller 9006890000 SP 303 Mains Tester 75mm 220-250V Non-Contact

Weidmuller 9006890000 SP 303 Mains Tester 75mm 220-250V Non-Contact

Order Code:

13-5089

Brand: Weidmuller MPN: 9006890000 EAN-13: 4032248108459

Discontinued


The Weidmüller SP 303 mains tester is a voltage tester screwdriver combo with dimensions of 3 mm by 75 mm and operates at 220 - 250 V AC. It is specifically designed for single-pole voltage testing in electrical circuits. Typical applications include checking the presence of voltage in sockets, switches, and electrical appliances.
Type Mains tester
Blade Length 75mm
Blade Thickness 0.5mm
Blade Width 3mm
Downforce Slot
Handle Length 58mm
Length 133mm
Material Steel
Material properties C60
Voltage (max.) 250V AC
Voltage (min.) 220V AC

Trustpilot