Christmas Opening Hours and Delivery Dates here

Weidmüller 8871000000 RCIKIT 24VDC 1CO LED

Order Code:

50-4705

Brand: Weidmuller MPN: 8871000000-1 EAN-13: 2050001357090

Discontinued


A 24V DC SPDT-CO relay module. The relay is ideal for the separation of input and output signals in industrial automation.

Included in delivery: Relay sockets for DIN rail, LED display unit, bracket, plug-in relay, markers.
  • High powers can be safely switched
  • Relays and LED indicators are simply plugged in, retaining and disassembly clips provide a secure fixing
  • Equipped with screw connections
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
Mounting Type Rail
Length 70mm
Width 15.5mm
Height 77mm
Coil Current 16.7mA
Coil Resistance 1440Ω
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Operating Temperature -40 to +70°C
Switching Current Max 30A
Switching Voltage Max (AC) 400V AC

Trustpilot