Christmas Opening Hours and Delivery Dates here
Weidmüller 383400000-2 Rail 2m DIN EN 60715 steel galvanised

Weidmüller 383400000-2 Rail 2m DIN EN 60715 steel galvanised

Order Code:

08-2637

Brand: Weidmuller MPN: 383400000-2

Discontinued


The Weidmüller 383400000-2 Rail is a 2-metre long TS 35X7.5 rail, made for mounting serial terminals in switchboards. Known for its durability and reliable performance in ensuring continuity, this zinc-coated rail is essential for effective switchboard organisation in electrical installations. This product is commonly used in industrial and commercial settings, providing a stable foundation for electrical terminal connections.
Accessory Type Rail
Dim (L x W x H) 2000 x 35 x 7.5 mm
Height 7.5mm
Industrial packaging Yes
Length 2000mm
Misc Attribute 1 TS 35 X7.5 2M/ST/ZN
Misc Attribute 2 TS 35X7.5 2M/ST/ZN
Misc Attribute 3 Without long hole
Width 35mm

You may also like


Trustpilot