Christmas Opening Hours and Delivery Dates here
Weidmüller 383400000-1 Rail 1 piece durable and reliable design.

Weidmüller 383400000-1 Rail 1 piece durable and reliable design.

Order Code:

08-2636

Brand: Weidmuller MPN: 383400000-1

Discontinued


The Weidmüller 383400000-1 Rail is a robust TS 35x7.5 2M/ST/ZN rail designed for secure installation in switchboards. This rail is typically used for mounting serial and switchboard terminals, ensuring reliable electrical continuity. It finds application in industrial electrical panels where stable and organised terminal installations are required.
Accessory Type Rail
Dim (L x W x H) 2000 x 35 x 7.5 mm
Height 7.5mm
Length 2000mm
Material (details) Steel-zinc coated
Misc Attribute 1 TS 35X7.5 2M/ST/ZN
Misc Attribute 2 Not perforated
Width 35mm

You may also like


Trustpilot