Christmas Opening Hours and Delivery Dates here

Weidmüller 1189270000 TOS 230VAC / 48VDC 0.5A RC

Order Code:

50-4759

Brand: Weidmuller MPN: 1189270000

Discontinued


A 6.1mm wide 500mA relay module that features a solid state relay with a control voltage of 230V AC and load voltage of 5 to 48V DC. The relay is of the opto coupler type so that there is complete electrical isolation between input and output, making the relay suitable for use in industrial applications where electrical isolation and signal conditioning without switching amplification is desired.

The compact design, with a width of just 6.1mm, saves on space on the DIN rail and enables the option of a pluggable cross-connection.
  • RC Input circuitry for interference immunity
  • Screw connection
  • Green LED status indicator
  • Load-side protective circuit
  • Space saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design

Trustpilot