Easter Opening Hours and Delivery Dates here

Weidmüller 1105440000 CP T SNT 140W 12V 12A Pro-H DIN Rail Power Supply

Order Code:

64-3821

Brand: Weidmuller MPN: 1105440000 EAN-13: 4032248880638
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Weidmüller 1105440000 is a Pro-H CP T SNT 140W 12V 12A DIN Rail Power Supply with ATEX and Class I Div. 2 approvals. It has been designed for use in Ex zones and the high-performance sector.

With the high power reserves, a wide operating temperature range of -25°C to +70°C and high MTBF values (mean time between failures) of up to 1.8 million hours: these features ensure that the power supply is suitable for all applications that require superior reliability (for example in the processing industry, power engineering, and in demanding machine construction applications).

The product can be wired in parallel in order to increase the power capacity. A two-channel set-up with 100% load sharing can also be implemented with an optional redundancy module. This serves to increase your operational reliability. The Remote On/Off function allow you to switch the device on and off remotely. The output status can be signalled over a voltage-free relay or transistor output. The device is equipped with pluggable connection terminals which allows it to be easily tested.


  • DIN rail power supply
  • Temperature range -25°C to +70°C
  • MTBF-times up to 1.8 million hours
  • Insulation voltage: 4kV (input/output)
  • Protection: IP 20
  • Supplied for Pro-H CP T SNT 140W 12V 12A
  • Manufacturer's part: Weidmüller 1105440000
Output Voltage 12 to 14V
Output Current 12A
Number of Outputs 1
Input Voltage 85 to 264V

Trustpilot