Christmas Opening Hours and Delivery Dates here
Weidmüller 0236500000 Rail 2m galvanised steel DIN EN 60715 compliant

Weidmüller 0236500000 Rail 2m galvanised steel DIN EN 60715 compliant

Order Code:

08-2407

Brand: Weidmuller MPN: 0236500000

Discontinued


Weidmüller offers the 0236500000 rail, a 2-metre long model ideal for switchboards. It features robust construction for securing serial terminals, ensuring reliable continuity in electrical installations. Commonly used in control panels, this product supports efficient organisation and connection of electrical components.
Dim (L x W x H) 2000 x 35 x 15 mm
Height 15mm
Industrial packaging Yes
Length 2000mm
Misc Attribute 1 TS 35 X15/LL 2 M/ST/ZN
Misc Attribute 2 With slotted hole
Width 35mm

You may also like


Trustpilot