Christmas Opening Hours and Delivery Dates here
Weidmüller 9427300000 TEMPHASER Multimeter Digital CAT III 600V 2000 counts

Image Representative of Range

Weidmüller 9427300000 TEMPHASER Multimeter Digital CAT III 600V 2000 counts

Order Code:

13-5156

Brand: Weidmuller MPN: 9427300000 EAN-13: 4032248407057
Qty Unit Price (Ex VAT)
1+ £122.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Weidmüller TEMPHASER is a digital handheld multimeter with a CAT III 600 V rating and a display with 2000 counts. It is designed for versatile use, functioning as a voltmeter, ammeter, and frequency tester. Ideal for electrical diagnostics, it is a reliable tool for engineers and technicians.
Type Handheld multimeter
AC resistance 10MΩ
Basic accuracy 1.2%
Calibrated to Manufacturer's standards (no certificate)
Dc Resistance 10MΩ
Dim (W x H) 50 mm x 140 mm
Display Digital
Display (counts) 2000
Frequency Range 50/60 HzHz
Frequency reading range 10 Hz - 40 kHz
Height 140mm
Interfaces none
Measurement type (details) Average
Misc Attribute TEMPHASER
Power supply (details) 9 V battery
Reading category CAT III 600 V
Reading range - capacity 0.01 µF - 20mF
Reading range - resistance 0.1 Ω - 2000 MΩ
Temperature -20 to +750°C
Temperature reading range (max.) +750°C
Temperature reading range (min.) -20°C
V AC reading range (max.) 600V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot