Christmas Opening Hours and Delivery Dates here

Weidmüller 8897230000 RCIKITP 24VDC 2CO LED / Test Button

Order Code:

51-0041

Brand: Weidmuller MPN: 8897230000-1 EAN-13: 4064161262987
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Featuring a 24V DC DPDT-CO power relay with test button this relay module has high switching capacity and stable plug-in connections. The push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.

The modular system as supplied comprises: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Coil identification
Mounting Type Rail
Length 70mm
Width 15.5mm
Height 98mm
Coil Current 16.7mA
Coil Resistance 1440Ω
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 240V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot