Weidmuller Relay Modules High Switching Capacity - RCI-KITP with PUSH IN Connect

Weidmuller Brand: Weidmuller

A range of relay modules that feature high switching capacity and stable plug-in connections. There is a choice of coil voltages in both SPDT-CO and DPDT-CO contact configurations and with or without test button. The push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay modules are ideal for use in industrial applications.

The modular system as supplied comprises: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, markers.

  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Coil identification
Description Image Product Buy Pricing (Ex VAT) Coil Current Coil Resistance Coil Voltage (DC) Type Mounting Type Length Width Height Contact Configuration Operating Temperature Switching Power Switching Voltage
Weidmüller 8897230000 RCIKITP 24VDC 2CO LED / Test Button
Weidmüller 8897230000 RCIKITP 24VDC 2CO LED / Test Button
Standard range
Order code: 51-0041
MPN: 8897230000-1

4 in stock, despatched in 4 working days
1+ £15.22
Price per unit Ex VAT
16.7mA 1440Ω 24V DC Relay module Rail 70mm 15.5mm 98mm DPDT-CO -40 to +70°C 2000VA 240V AC
Weidmüller 8897260000 RCIKITP230VAC 2CO LED / Test Button
Weidmüller 8897260000 RCIKITP230VAC 2CO LED / Test Button
Standard range
Order code: 51-0043
MPN: 8897260000-1

4 in stock, despatched in 4 working days
1+ £20.00
Price per unit Ex VAT
3.5mA 32500Ω 230V AC Relay module Rail 70mm 15.5mm 98mm DPDT-CO -40 to +70°C 2000VA 240V AC
Order code51-003551-003651-003751-003851-003951-0040
Nominal voltage24V DC24V AC230V AC24V DC24V AC230V AC
Contact typeSPDT-COSPDT-COSPDT-COSPDT-COSPDT-COSPDT-CO
Contact materialAgNiAgNiAgNiAgNiAgNiAgNi
Coil resistance1440Ω350Ω32.5kΩ1440Ω350Ω32.5kΩ
Test buttonYesYesYes---
Switching current16A16A16A16A16A16A
Switching voltage240V AC240V AC240V AC240V AC240V AC240V AC

Order code51-004151-004251-004351-004451-004551-0046
Nominal voltage24V DC24V AC230V AC24V DC24V AC230V AC
Contact typeDPDT-CODPDT-CODPDT-CODPDT-CODPDT-CODPDT-CO
Contact materialAgNiAgNiAgNiAgNiAgNiAgNi
Coil resistance1440Ω350Ω32.5kΩ1440Ω350Ω32.5kΩ
Test buttonYesYesYes---
Switching current8A8A8A8A8A8A
Switching voltage240V AC240V AC240V AC240V AC240V AC240V AC

Ambient temperature–40°C to +70°C
Mechanical life10 x 106 cycles
Dimensions L x W x H70 x 15.5 x 98mm


Trustpilot