Christmas Opening Hours and Delivery Dates here

Weidmüller 523060001-500 dekafix Terminal identifier white 5x5mm 500pcs

Order Code:

08-2644

Brand: Weidmuller MPN: 523060001-500 EAN-13: 4008190021726
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 15/01/2026

The Weidmüller 523060001-500 terminal identifier is a white labelling solution designed for identifying terminals in switchboards and serial applications. Packaged in units of 500, it ensures continuity and organisation within electrical installations. Ideal for industrial goods, it supports efficient production packaging.
Accessory Type Terminal identifier
Dim (L x W x H) 5 x 5 x 84 mm
Factory colour White
Height 84mm
Industrial packaging Yes
Length 5mm
Misc Attribute DEK 5 FWZ 1-10
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot