Christmas Opening Hours and Delivery Dates here
Weidmüller 0117500000 TS Rail 15x5mm 2M Steel Zinc-Plated

Weidmüller 0117500000 TS Rail 15x5mm 2M Steel Zinc-Plated

Order Code:

08-2403

Brand: Weidmuller MPN: 0117500000

Discontinued


The Weidmüller 0117500000 TS 15X5/LL 2M/ST/ZN is a durable rail designed for mounting serial and switchboard terminals. Manufactured by Weidmüller, it ensures reliable continuity in electrical connections. It is typically used in industrial switchboards and control panels.
Accessory Type Rail
Dim (L x W x H) 2000 x 15 x 5 mm
Height 5mm
Length 2000mm
Material (details) Steel-zinc coated
Misc Attribute 1 TS 15X5/LL 2M/ST/ZN
Misc Attribute 2 Perforated
Width 15mm

Trustpilot