Easter Opening Hours and Delivery Dates here
WEG 12428133 MPW40 Overload Relay 25A Motor Protection IP20 IEC/EN 60947

Image Representative of Range

WEG 12428133 MPW40 Overload Relay 25A Motor Protection IP20 IEC/EN 60947

Order Code:

10-9945

Brand: WEG MPN: 12428133 EAN-13: 7909158000371
Qty Unit Price (Inc VAT)
1+ £78.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The WEG MPW40-3-U025 is an adjustable overload relay rated at 25 A. It is designed for safeguarding electrical circuits by detecting and interrupting overload conditions. Typical applications include use in motor control circuits to enhance safety and prevent equipment damage.
Type Overload relay
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
IP Rating IP20
Length 98mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U025
Switch/button features adjustable
Switching current (max.) 25A
Switching current (min.) 20A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot