Walther Werke 416RW CEE Flush-Mount Socket 16A 5-Pin 400V Pure White

Order Code:

10-9840

Brand: Walther Werke MPN: 416RW EAN-13: 4015609181278
Qty Unit Price (Ex VAT)
1+ £40.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Walther Werke 416RW CEE flush-mount socket is a high voltage outlet designed for 400 V electrical systems. It features a 16 A, 5-pin configuration, making it suitable for industrial and commercial applications. This reliable socket is commonly used for connecting high-power equipment securely.
Type CEE flush-mount socket
Current Rating 16A
Voltage Rating 400V
Colour Pure white (RAL 9010)
IP Rating IP44
Type A CEE 16 A
Type B CEE 16 A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot