Christmas Opening Hours and Delivery Dates here
Walsin 1206B821K500CT Ceramic Capacitors 820pF 50V Multilayer SMD 1206

Image Representative of Range

Walsin 1206B821K500CT Ceramic Capacitors 820pF 50V Multilayer SMD 1206

Order Code:

20-6253

Brand: Walsin MPN: 1206B821K500CT EAN-13: 2050008753185
Qty Unit Price (Ex VAT)
1+ £82.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B821K500CT is a sophisticated ceramic capacitor designed for electronics professionals seeking reliability in high-frequency applications. This multilayer surface mount device (SMD) is configured in an 1206 package, integrating 820 pF capacitance with a voltage rating of 50 volts, optimal for diverse electrical circuits requiring stable performance. Its compact size and robust ceramic construction make it an ideal choice for applications in telecommunications, power management systems, and consumer electronics, where consistent signal integrity is essential. Identified by the alternate description 2782986, this component assures quality and precision, contributing significantly to efficient circuit operation in numerous engineering projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot