Christmas Opening Hours and Delivery Dates here
Walsin 1206B224K500CT Ceramic Capacitors 1206 size 0.22µF 50V X7R

Image Representative of Range

Walsin 1206B224K500CT Ceramic Capacitors 1206 size 0.22µF 50V X7R

Order Code:

20-6229

Brand: Walsin MPN: 1206B224K500CT EAN-13: 2050008754625
Qty Unit Price (Ex VAT)
1+ £37.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B224K500CT is a ceramic capacitor conforming to the 1206 package size, offering a capacitance of 0.22 microfarads with a voltage rating of 50 volts and an X7R dielectric. These capacitors are well-suited for general-purpose use in electronic circuits where stable capacitance over a wide temperature range is crucial. The X7R dielectric provides a good balance between stability and cost, making these capacitors ideal for decoupling, filtering, and energy storage applications in consumer electronics, power supply units, and industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot