Christmas Opening Hours and Delivery Dates here
Walsin 1206B221K500CT Ceramic Capacitors 220pF 50V X7R 1206 Package

Image Representative of Range

Walsin 1206B221K500CT Ceramic Capacitors 220pF 50V X7R 1206 Package

Order Code:

20-6226

Brand: Walsin MPN: 1206B221K500CT EAN-13: 2050008750023
Qty Unit Price (Ex VAT)
1+ £43.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B221K500CT ceramic capacitors are precision-engineered components designed for use in electronic circuits requiring stable capacitance in small footprints. The component, also referenced as 2783147 in some contexts, features a 220 picofarad capacitance with a tolerance of ±10% and is rated for operation at 50 volts, making it suitable for various low-to-mid voltage applications. Constructed with an X7R dielectric, the capacitors maintain reliable performance across a temperature range of -55°C to +125°C. With its standard 1206 package, this capacitor is ideal for surface-mount technology, commonly employed in decoupling applications, filtering, and signal integrity tasks within telecommunications, consumer electronics, and automotive systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot