Christmas Opening Hours and Delivery Dates here
Walsin 0805B683K500CT Capacitor Ceramic 68nF 50V 0805 SMT Chip

Image Representative of Range

Walsin 0805B683K500CT Capacitor Ceramic 68nF 50V 0805 SMT Chip

Order Code:

20-6208

Brand: Walsin MPN: 0805B683K500CT EAN-13: 2050008758234
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B683K500CT is a ceramic capacitor designed for surface-mount technology (SMT) with the dimensions specified by the 0805 package size. It features a capacitance value of 68 nanoFarads and is rated for a maximum voltage of 50 volts, making it suitable for a variety of electronic circuits requiring reliable decoupling or filtering. This component, identified alternatively by the code 2783638, offers stable electrical characteristics across a temperature range typical for ceramic type capacitors. It is commonly utilised in applications such as power supply smoothing, signal coupling, or decoupling in digital and analogue circuits. The precise 0805 package size facilitates integration into densely packed circuit boards, supporting contemporary miniaturised electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot