Christmas Opening Hours and Delivery Dates here
Walsin 0805B563K500CT Ceramic Capacitors X7R 56nF 50V 10% 0805 SMT

Image Representative of Range

Walsin 0805B563K500CT Ceramic Capacitors X7R 56nF 50V 10% 0805 SMT

Order Code:

20-6205

Brand: Walsin MPN: 0805B563K500CT EAN-13: 2050008758364
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B563K500CT is a reliable ceramic capacitor designed for surface mount technology (SMT) applications. This component features an 0805 package size, offering a capacitance of 56 nF with a tolerance of ±10% and a voltage rating of 50 V. The capacitor utilises X7R dielectric, known for its stability in temperature variations, making it suitable for a broad range of electronic circuits where consistent performance is required. Widely used in filtering, decoupling, and timing circuits, this capacitor is an essential component in automotive electronics, consumer electronics, and telecommunications systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot