Christmas Opening Hours and Delivery Dates here
Walsin 0805B391K500CT Ceramic Capacitor 4.7nF 50V 10% 1pc

Image Representative of Range

Walsin 0805B391K500CT Ceramic Capacitor 4.7nF 50V 10% 1pc

Order Code:

20-6195

Brand: Walsin MPN: 0805B391K500CT EAN-13: 2050008757473
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B391K500CT is a high-quality ceramic capacitor designed for use in a wide range of electronic applications. This surface-mount device is characterised by its compact 0805 package size, offering a capacitance of 4.7 nanoFarads with a voltage rating of 50 volts and maintaining a tolerance of 10%. Its reliability and precision make it suitable for applications such as filtering, timing, and coupling in consumer electronics, telecommunications, and automotive systems. The part, also identified as 2783689, aligns with standard manufacturing processes and performance requirements, making it a dependable choice for engineers seeking efficient passive components in complex electronic circuits.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot