Christmas Opening Hours and Delivery Dates here
Walsin 0805B124K500CT Ceramic Capacitors 50V 0.12µF 0805 SMD X7R

Image Representative of Range

Walsin 0805B124K500CT Ceramic Capacitors 50V 0.12µF 0805 SMD X7R

Order Code:

20-6174

Brand: Walsin MPN: 0805B124K500CT EAN-13: 2050008760411
Qty Unit Price (Ex VAT)
1+ £103.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B124K500CT is a ceramic capacitor with a capacitance of 0.12 microfarads and a voltage rating of 50 volts, housed in a compact 0805 surface-mount package. This component, identified by alternate description 2783783, features an X7R dielectric, which offers stable capacitance within a wide temperature range, making it suitable for various electronic circuits. Typical applications for the Walsin 0805B124K500CT include bypass capacitors, decoupling, and smoothing in power supply lines or signal coupling, particularly in environments where space is at a premium. Designed to be reliable and efficient, this capacitor meets the demanding requirements of both commercial and industrial electronic equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot