Christmas Opening Hours and Delivery Dates here
Walsin 0603B562K500CT Ceramic Capacitors key specs 5600pF 50V X7R 0603

Image Representative of Range

Walsin 0603B562K500CT Ceramic Capacitors key specs 5600pF 50V X7R 0603

Order Code:

20-6160

Brand: Walsin MPN: 0603B562K500CT EAN-13: 2050008758722
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B562K500CT is a ceramic capacitor that features a nominal capacitance value of 5600 picofarads, rated for a maximum operating voltage of 50 volts, and utilises X7R dielectric material. This component is in the 0603 package size, making it suitable for compact electronic circuits where space is at a premium. Such capacitors are commonly used in applications requiring stable capacitance over a wide temperature range, such as decoupling and filtering in automotive, telecommunications, and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot